help desk software

101MG7

Honeywell

Honeywell Magnets: MG Series, Sintered Alnico VIII cylinderical magnet for actuating Hall-effect sensors, North Pole indicated with red, 6,35 mm W x 6,35 mm Dia [0.25 in W x 0.25 in Dia] .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
101MG7
RoHS:
Yes
HTS:
85051100
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Magnetic Type:
N/A
Maximum Output Current:
N/A
Mounting:
N/A
Product Type:
Magnet
Dimension:
6.3mm x 6.3mm dia
Switch Type:
N/A
Operating Temperature:
-40 to 250 °C

The 101MG7 Hall Effect Sensor from Honeywell has good stability over a wide operating temperature range. This Honeywell Sensor is used in door or lid closure detection in appliances and electronically controlled containers. Hall Effect Sensors are devices whose output signal is a magnetic field density function. They are activated by an external magnetic field and their outputs are available in linear and digital forms. The MG Series Magnets are designed to provide minimum magnetic fields at a specified distance. They come in various compact configurations and magnetic materials.

Potential applications of Honeywell Hall Effect Sensors include speed detection and current sensing. This Sensor Magnet is also used as a position sensor in hospital beds and medical equipment and as a medication bin monitor on portable drug carts.

Product Highlights:
  • Rare earth (SmCo - Samarium Cobalt) versions offer strong magnetic fields
  • Good stability over a wide operating temperature range (-40 °C to 300 °C [-40 °F to 572 °F]) inclusive
  • Wide selection of operating magnetic Gauss levels
  • Metal or plastic threaded bushings available for easy installation
  • Variety of sizes, shapes, and packaging options
  • Different magnetic materials allow customers to choose the most suitable option for their applications:
  • Alnico versions exhibit good physical strength
Search Keywords:
101MG7
  Different packaging options available.  See Alternatives
IN STOCK: 1,508
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.59
$29.590
5
$23.92
$119.600
25
$22.23
$555.750
50
$20.66
$1,033.000
100
$19.20
$1,920.000
300
$18.91
$5,673.000
500 +
$18.63
$9,315.000