101TL1-2
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Integrated Wire Termination (IWTS) 14-16 Gage, Standard Lever, Military Part Number MS27722-22 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
101TL1-2
Alias/AKA:
MS27722-22
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
28.7 x 15.75 x 65.28 mm
Operating Temperature:
-65 to 72 °C
The HONEYWELL part 101TL1-2 is a reliable and durable MICRO SWITCH„¢ Toggle Switch from the TL series. It features a Single Pole Single Throw (SPST) configuration with a 2-position (Off - On) operation. With an Integrated Wire Termination (IWTS) option suitable for 14-16 Gauge wires, this toggle switch offers convenient and efficient connectivity. It is equipped with a standard lever design for easy toggling and is a military-grade component, designated by the part number MS27722-22. Perfect for various applications requiring precise and dependable ON/OFF control.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
101TL12
IN STOCK:
300
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$73.43
$73.430
5
$65.52
$327.600
10
$63.57
$635.700
25
$58.34
$1,458.500
50
$57.47
$2,873.500
100
$56.61
$5,661.000
300
+
$54.60
$16,380.000
CUSTOMERS
ALSO BOUGHT
10VS1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
104TL1-3G
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On),...
1CPSA2A
Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull Screw Mount Conduit 1000000Cycles
K10P-11D55-24
Electromechanical Relay 24VDC 650Ohm 15A DPDT PCB Pins (28.17mm 21.84mm 35.56mm) THT Gener...
3030AN25
Proximity Sensor Inductive Automotive 2-Pin