101TL2-2
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Military Part Number MS27784-22 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
101TL2-2
Alias/AKA:
MS27784-22
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
7.5@115VAC 30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
28.7 x 15.75 x 65.28 mm
Operating Temperature:
-65 to 72 °C
The HONEYWELL part 101TL2-2 is a high-quality MICRO SWITCHâ„¢ Toggle Switch from the TL Series. It features a Single Pole Single Throw (SPST) 2 Position design, allowing for easy and efficient switching between Off and On positions. The switch also comes with an Integrated Wire Termination (IWTS), specifically designed for 16-20 gauge wires, ensuring secure and hassle-free connection. With its standard lever, this toggle switch offers reliable performance and durability. It is also a military-grade component, recognized by its military part number MS27784-22.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
101TL22
IN STOCK:
90
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$59.94
$59.940
5
$58.18
$290.900
10
$56.76
$567.600
25
$55.65
$1,391.250
50
$54.07
$2,703.500
100
$51.91
$5,191.000
300
+
$51.13
$15,339.000