help desk software

101TL2-3

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Military Part Number MS27784-23 .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
101TL2-3
Alias/AKA:
MS27784-23
RoHS:
Yes
HTS:
85365009
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
7.5@115VAC 30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
28.7 x 15.75 x 65.28 mm
Operating Temperature:
-65 to 72 °C

Toggle Switches are manually actuated by means of a projecting lever, such as mechanical lever, handle or a rocking mechanism. These electrical switches are available in many different styles and sizes. They are generally used in military and commercial aviation, agricultural machinery, and process control applications.

101TL2-3 Honeywell Toggle Switch features environment-proof sealing and has pull-to-unlock levers. The switching chambers are completely sealed, while its step-design case offers an extra space between the terminals to prevent short circuit. This Toggle Switch is used in industrial machinery and equipment, construction equipment, test instruments and medical instrumentation.

Product Highlights:
  • Completely sealed switching chamber
  • Step-design case provides added space between terminals to help prevent shorting
  • UL recognized, CSA certified
  • CE approved
  • Qualified to MIL-DTL-3950
  • Environment-proof sealing
  • 1, 2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • 2 and 3 position, maintained and momentary toggle action
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
101TL23
IN STOCK: 73
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.02
$51.020
5
$47.62
$238.100
10
$44.24
$442.400
25
$43.58
$1,089.500
50
$42.92
$2,146.000
100
$42.28
$4,228.000
300 +
$41.64
$12,492.000