101TL2-5
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position, (Mom. On - Off - On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Military Part Number MS27784-31
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
101TL2-5
Alias/AKA:
MS27784-31
RoHS:
Yes
HTS:
85365009
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
28.7 x 15.75 x 65.28 mm
Operating Temperature:
-65 to 72 °C
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position, (Mom. On - Off - On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Military Part Number MS27784-31
Search Keywords:
101TL25
IN STOCK:
2
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$169.14
$169.140
5
$166.61
$833.050
10
$164.11
$1,641.100
25
$161.64
$4,041.000
50
$85.58
$4,279.000
75
$60.22
$4,516.500
100
+
$59.02
$5,902.000