102MG15
HoneywellHoneywell Magnets: MG Series, Alnico VIII Sintered Magnet for actuating Hall-effect sensors, Aluminum holder with 4-40 threaded hole, 12,19 mm W x 7,87 mm Dia [0.48 in W x 0.31 in Dia] .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
102MG15
RoHS:
Yes
HTS:
8505110010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Magnetic Type:
N/A
Maximum Output Current:
N/A
Mounting:
Screw
Product Type:
Magnet
Dimension:
12.2mm x 7.9mm dia
Switch Type:
N/A
Operating Temperature:
-40 to 140 °C
The HONEYWELL part 102MG15 is a high-quality Alnico VIII Sintered Magnet designed for actuating Hall-effect sensors. The magnet is encased in a durable aluminum holder with a 4-40 threaded hole for easy installation. With a compact size of 12.19mm in width and 7.87mm in diameter (0.48in W x 0.31in Dia), this magnet provides reliable and precise magnetic field characteristics for various applications. Trust Honeywell Magnets for exceptional performance and long-lasting durability.
Product Highlights:
- Wide variety of sizes and shapes
- Wide variety of magnetic materials
- Threaded bushings available on some listings for easy installation
Search Keywords:
102MG15
Different packaging options available. See Alternatives
IN STOCK:
330
Can Ship immediately
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$47.22
$47.220
5
$42.45
$212.250
10
$41.26
$412.600
25
$40.15
$1,003.750
50
$38.11
$1,905.500
100
$37.17
$3,717.000
300
+
$33.38
$10,014.000
CUSTOMERS
ALSO BOUGHT
50031-83
Solenoid - D-70 Series - 24VDC - Pull - Intermittent Duty - 48 Watts - Wire Leads.
DR22E3L-H4G
Indicator Lamp - Incandescent Illumination - Round Frame - Butt (φ24) - Standard - 110VAC ...
HH52P-L-DC24V
Miniature Control Relay - 2PDT - 24VDC Coil - 5A Single Silver Contact - Plug-in - LED Ind...
SSR600240D40-012-014
A420-065434-00
DC Frame Solenoid