102ML1-E1
HoneywellSwitch Limit N.O./N.C. SPDT Top Plunger Conduit 10A 480VAC 230VDC 1HP 26.69N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
102ML1-E1
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
26.69 N
Dimension:
53.85 x 53.34 x 177.39 mm
Maximum Current Rating:
10@480VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 10A 480VAC 230VDC 1HP 26.69N Linear Screw Mount
Search Keywords:
102ML1E1
IN STOCK:
0
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$2,768.39
$2,768.390
3
$2,624.58
$7,873.740
5
+
$1,653.49
$8,267.450