102TL1-3F
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS27782-23F
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
102TL1-3F
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
33.53 x 22.61 x 78.23 mm
Operating Temperature:
-65 to 72 °C
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS27782-23F
Search Keywords:
102TL13F
IN STOCK:
24
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
72 Weeks
Quantity
Unit Price
Ext. Price
1
$823.31
$823.310
5
$810.96
$4,054.800
10
$798.80
$7,988.000
13
$786.82
$10,228.660
25
$417.94
$10,448.500
38
$280.75
$10,668.500
50
+
$275.14
$13,757.000