102TL1-5K
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked In Center and Extreme Position, Opposite Keyway), Military Part Number MS27782-31K .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
102TL1-5K
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
33.53 x 22.61 x 78.23 mm
Operating Temperature:
-65 to 72 °C
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked In Center and Extreme Position, Opposite Keyway), Military Part Number MS27782-31K
Search Keywords:
102TL15K
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
13
$849.38
$11,041.940
25
$451.17
$11,279.250
38
$303.07
$11,516.660
50
+
$297.01
$14,850.500