102TL2218-3
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Special Lever With .064" Diameter Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
102TL2218-3
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
7.5@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
33.53 x 22.61 x 66.55 mm
Operating Temperature:
-65 to 72 °C
The HONEYWELL part 102TL2218-3 is a high-quality MICRO SWITCHâ„¢ Toggle Switch from the TL Series. It features a Double Pole Double Throw (DPDT) configuration with 2 positions (On - On) for versatile use. The switch comes with an Integrated Wire Termination System (IWTS) specifically designed for 16-20 Gage wire, making installation quick and easy. Additionally, this toggle switch is equipped with a special lever that has a .064 diameter hole, allowing for convenient actuation and control. Trust in the reliability and durability of HONEYWELL's MICRO SWITCHâ„¢ Toggle Switches for a wide range of applications.
Product Highlights:
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
102TL22183
IN STOCK:
58
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
72 Weeks
Quantity
Unit Price
Ext. Price
1
$607.17
$607.170
5
$598.07
$2,990.350
10
$589.09
$5,890.900
13
$580.26
$7,543.380
25
$318.50
$7,962.500
38
$216.15
$8,213.700
50
+
$211.83
$10,591.500