102TL2263-7
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Integrated Wire Termination (IWTS) (16-20 Gage), No Lever, Case to Cover Sealant, Stainless Steel Rivets, Special Final Inspection
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
102TL2263-7
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
7.5@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Operating Temperature:
-65 to 72 °C
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Integrated Wire Termination (IWTS) (16-20 Gage), No Lever, Case to Cover Sealant, Stainless Steel Rivets, Special Final Inspection
Search Keywords:
102TL22637
IN STOCK:
11
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
72 Weeks
Quantity
Unit Price
Ext. Price
1
$1,244.33
$1,244.330
5
$1,225.67
$6,128.350
10
$1,207.28
$12,072.800
25
$1,189.17
$29,729.250
50
$607.37
$30,368.500
75
$413.44
$31,008.000
100
+
$405.17
$40,517.000