102TL2-2D
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Integrated Wire Termination (IWTS) (16-20 Gage), Locking Lever (Locked Out Of Center Position), Military Part Number MS27788-22D .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
102TL2-2D
Alias/AKA:
MS27788-22D
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
DPST
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
33.53mm x 22.61mm x 78.23 mm
Operating Temperature:
-65 to 72 °C
The HONEYWELL 102TL2-2D MICRO SWITCHâ„¢ Toggle Switch is a high-quality, durable switch designed specifically for military applications. It features a Double Pole Single Throw (DPST) configuration with a 2 position (Off - On) function. The switch is equipped with Integrated Wire Termination (IWTS) for easy and reliable wire connections, accommodating 16-20 gauge wire sizes. Additionally, the switch is equipped with a Locking Lever that locks the switch out of the center position, ensuring security and preventing accidental activation. This specific model is a military-grade switch, with the part number MS27788-22D, guaranteeing exceptional performance and reliability in demanding environments.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
102TL22D
IN STOCK:
75
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$926.84
$926.840
5
$912.94
$4,564.700
10
$899.24
$8,992.400
13
$885.75
$11,514.750
25
$470.50
$11,762.500
38
$316.05
$12,009.900
50
+
$309.73
$15,486.500