help desk software
DATA SHEET

102TL2-50

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Military Part Number MS27785-2

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
102TL2-50
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
On On (On)
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
33.53 x 22.61 x 66.55 mm
Operating Temperature:
-65 to 71 °C
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Military Part Number MS27785-2
Search Keywords:
102TL250
IN STOCK: 1
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
72 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$501.42
$501.420
5
$493.90
$2,469.500
10
$486.49
$4,864.900
13
$479.20
$6,229.600
25
$263.03
$6,575.750
38
$178.51
$6,783.380
50 +
$174.94
$8,747.000
Tools/3D Models