102TL2-70
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Military Part Number MS27785-3 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
102TL2-70
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
18@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
33.53 x 22.61 x 66.55 mm
Operating Temperature:
-65 to 72 °C
The HONEYWELL part 102TL2-70 is a MICRO SWITCHâ„¢ Toggle Switch from the TL Series. It is a Double Pole Double Throw (DPDT) 3 Position switch with special circuitry (Mom. On - On - Mom. On). It comes with Integrated Wire Termination (IWTS) suitable for 16-20 gauge wires. The switch features a standard lever and is the military part number MS27785-3. This rugged and reliable toggle switch is perfect for various applications that require precision and durability.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
102TL270
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
55 Weeks
Quantity
Unit Price
Ext. Price
13
$614.11
$7,983.430
25
$337.08
$8,427.000
38
$228.77
$8,693.260
50
+
$224.19
$11,209.500