102TL2855-7
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Integrated Wire Termination (IWTS) (16-20 Gage), Gold-Plated Contacts, Bright Anodized 1.5 in Tab Lever, FAA-PMA Approved
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
102TL2855-7
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
0.1@115VAC 28VDC A
Actuator Style:
Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
33.53 x 22.61 x 87.38 mm
Operating Temperature:
N/A
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Integrated Wire Termination (IWTS) (16-20 Gage), Gold-Plated Contacts, Bright Anodized 1.5 in Tab Lever, FAA-PMA Approved
Search Keywords:
102TL28557
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
13
$740.57
$9,627.410
25
$393.38
$9,834.500
38
$264.25
$10,041.500
50
+
$258.96
$12,948.000