102TL2887-3
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Gold-Plated Contacts, Standard Lever, FAA-PMA Approved
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
102TL2887-3
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.1@115VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
33.53 x 22.61 x 66.55 mm
Operating Temperature:
-65 to 72 °C
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Gold-Plated Contacts, Standard Lever, FAA-PMA Approved
Search Keywords:
102TL28873
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
13
$629.41
$8,182.330
25
$345.48
$8,637.000
38
$234.47
$8,909.860
50
+
$229.78
$11,489.000