102TL2887-3D
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Gold-Plated Contacts, Locking Lever (Locked Out Of Center Position), FAA-PMA Approved
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
102TL2887-3D
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.1@115VAC 28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
33.53 x 22.61 x 78.23 mm
Operating Temperature:
-65 to 72 °C
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Gold-Plated Contacts, Locking Lever (Locked Out Of Center Position), FAA-PMA Approved
Search Keywords:
102TL28873D
IN STOCK:
38
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$817.70
$817.700
5
$805.43
$4,027.150
10
$793.35
$7,933.500
13
$781.45
$10,158.850
25
$415.09
$10,377.250
38
$278.84
$10,595.920
50
+
$273.26
$13,663.000