help desk software
DATA SHEET

102TP81-10

Honeywell

MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Integrated Wire Termination (IWTS) (14-16 Gage), Above Panel Mount, Rocker Button Not Included

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
102TP81-10
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Lever
Actuator Color:
Black
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
IWTS
Body Orientation:
Straight
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Integrated Wire Termination (IWTS) (14-16 Gage), Above Panel Mount, Rocker Button Not Included
Search Keywords:
102TP8110
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
67 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$812.82
$10,566.660
25
$431.76
$10,794.000
38
$290.03
$11,021.140
50 +
$284.23
$14,211.500
Tools/3D Models