102TP82-3
HoneywellMICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Above Panel Mount, Rocker Button Not Included .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
102TP82-3
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
IWTS
Body Orientation:
Straight
The HONEYWELL part 102TP82-3 is a high-quality MICRO SWITCHâ„¢ Rocker Switch designed for power duty applications. It features a Double Pole Double Throw (DPDT) configuration with a 2 position (On - On) switch function. The switch is equipped with an Integrated Wire Termination (IWTS) mechanism designed to accept wire gauges ranging from 16-20. This particular model is designed for above panel mounting, providing a clean and professional appearance. Please note that the rocker button for this switch is not included and must be purchased separately.
Product Highlights:
- Environmentally sealed
- Two and three-position pushbutton action
- Various button colors
- 1, 2, and 4-pole circuitry
- Flush panel and above panel mountings
- Temperature range: -54 C to +71 C [-65 F to +160 F]
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Marine applications
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
102TP823
IN STOCK:
37
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
55 Weeks
Quantity
Unit Price
Ext. Price
1
$762.68
$762.680
5
$751.24
$3,756.200
10
$739.97
$7,399.700
13
$728.87
$9,475.310
25
$387.16
$9,679.000
38
$260.07
$9,882.660
50
+
$254.87
$12,743.500