102TP82-7
HoneywellMICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Integrated Wire Termination (IWTS) (16-20 Gage), Above Panel Mount, Rocker Button Not Included
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
102TP82-7
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
IWTS
Body Orientation:
Straight
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Integrated Wire Termination (IWTS) (16-20 Gage), Above Panel Mount, Rocker Button Not Included
Search Keywords:
102TP827
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
13
$779.23
$10,129.990
25
$413.92
$10,348.000
38
$278.05
$10,565.900
50
+
$272.48
$13,624.000