103MG5
HoneywellHoneywell Magnets: MG Series, Rare Earth Pressed Miniature Square Magnet for actuating Hall-effect sensors, 1,98 mm W x 1,98 mm H x 1,02 mm D [0.078 in W x 0.078 in H x 0.04 in D], 125 pieces per tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
103MG5
RoHS:
Yes
HTS:
8505110090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
125
Package Type:
Magnetic Type:
N/A
Maximum Output Current:
N/A
Mounting:
N/A
Product Type:
Magnet
Dimension:
1.98 x 1.98 x 1.01 mm
Operating Temperature:
-40 to 250 °C
The HONEYWELL part 103MG5 is a high-quality magnet from the MG Series by Honeywell. This miniature square magnet is designed specifically for actuating Hall-effect sensors, making it ideal for various industrial applications. With its rare earth composition and pressed construction, this magnet offers exceptional strength and durability. It measures 1.98 mm in width, 1.98 mm in height, and 1.02 mm in depth (or 0.078 in W x 0.078 in H x 0.04 in D). Each tube contains 125 pieces of this reliable magnet.
Search Keywords:
103MG5
IN STOCK:
547
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$11.97
$59.850
25
$10.84
$271.000
50
$10.36
$518.000
125
$9.91
$1,238.750
250
$9.51
$2,377.500
500
$9.25
$4,625.000
1,000
+
$9.11
$9,110.000