104TL1-3G
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked In Extreme Position, Keyway Side), Military Part Number MS27783-23G
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
104TL1-3G
Alias/AKA:
MS27783-23G
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
33.53 x 41.66 x 78.23 mm
Operating Temperature:
-65 to 72 °C
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked In Extreme Position, Keyway Side), Military Part Number MS27783-23G
Search Keywords:
104TL13G
IN STOCK:
0
On Order:
1
can ship 12/9/24
MOQ for out of Stock Qty:
13
Factory Lead-Time
72 Weeks
Quantity
Unit Price
Ext. Price
1
$1,046.95
$1,046.950
5
$1,031.24
$5,156.200
10
$1,015.77
$10,157.700
13
$1,000.54
$13,007.020
25
$531.47
$13,286.750
38
$357.01
$13,566.380
50
+
$349.87
$17,493.500