104TL2-2D
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position (Off - On), Integrated Wire Termination (IWTS) (16-20 Gage), Locking Lever (Locked Out Of Center Position), Military Part Number MS27789-22D .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
104TL2-2D
Alias/AKA:
MS27789-22D
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
4P1T (4PST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
34.04 x 23.11 x 78.23 mm
Operating Temperature:
-65 to 71 °C
Life Cycle:
Discontinued
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position (Off - On), Integrated Wire Termination (IWTS) (16-20 Gage), Locking Lever (Locked Out Of Center Position), Military Part Number MS27789-22D
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
104TL22D
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
3
Can Ship immediately