help desk software
DATA SHEET

104TL2-3

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Military Part Number MS27786-23 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
104TL2-3
Alias/AKA:
MS27786-23
RoHS:
Yes
HTS:
85365009
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
7.5@115VAC 30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
IWTS
Dimension:
33.53 x 41.66 x 66.55 mm
Operating Temperature:
-65 to 72 °C
The HONEYWELL 104TL2-3 is a MICRO SWITCHâ„¢ Toggle Switch from the TL Series, featuring a 4 Pole Double Throw (4PDT) 2 Position (On - On) configuration. This model is equipped with Integrated Wire Termination (IWTS) suitable for 16-20 gauge wires. It also includes a standard lever for easy operation. The military part number for this switch is MS27786-23, making it a reliable and durable choice for various applications.
Product Highlights:
  • Qualified to MIL-S-3950
  • Environment-proof sealing
  • 1,2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • 2 and 3 position, maintained and momentary toggle action
  • Temperature range: -85 F to +160 F
  • Completely sealed switching chamber
  • Step-design case provides added space between terminals to help prevent shorting
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
104TL23
IN STOCK: 6
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
88 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$960.86
$960.860
5
$946.45
$4,732.250
10
$932.25
$9,322.500
13
$918.27
$11,937.510
25
$487.77
$12,194.250
38
$327.66
$12,451.080
50 +
$321.10
$16,055.000
Tools/3D Models