help desk software
DATA SHEET

111SM1-T

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Straight Lever Actuator, Solder Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
111SM1-T
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Leaf Lever
Contact Rating @ Voltage:
5 A
Maximum Movement Differential:
0.76 mm
Operating Force:
1.95 N
Termination Style:
Solder
Dimension:
19.8mm x 6.4mm x 13.7mm
Body Orientation:
Straight
IP Rating:
N/A

The 111SM1-T Honeywell Snap Action Switch is a sub-miniature basic micro switch. Compact and lightweight, this Honeywell Snap Action Switch delivers long mechanical life. It features an elongated mounting hole for more accurate and easier mounting. Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed.

The Honeywell 111SM1-T switch comes with a choice of actuation to provide design flexibility. With an operating temperature range between 55 °C to 125 °C [-67 °F to 257 °F], this On-Off Switch offers reliable performance even in harsh environments. These highly sensitive switches are very often used in applications including aerospace, appliances, vending machines, timing devices, office equipment, computer and business equipment, test instruments, HVAC systems, manually operated devices, and valves.

Product Highlights:
  • Choice of operating characteristics (sensitive differential travel as low as 0.0254 mm [0.001 in] maximum, low operating force to 0.56 N [2.0 oz.] maximum)
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
  • MIL-PRF-8805 qualified listings available
  • Long operating life
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
  • Choice of electrical termination (solder, quick connect, PCB)
Potential Applications:
  • Aerospace
  • Instrumentation
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
111SM1T
IN STOCK: 1,401
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.78
$73.900
25
$13.39
$334.750
50
$12.79
$639.500
200
$11.74
$2,348.000
400
$11.43
$4,572.000
600
$11.26
$6,756.000
1,000 +
$9.78
$9,780.000
Tools/3D Models