111SM244
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,95 N [7.0 oz] Maximum Operating Force, 4,83 mm [0.19 in] Integral Flexible Leaf with Straight Lever Actuator, Thru-Hole Solder Termination, High Temperature Construction 204 °C [400 °F], 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
111SM244
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Leaf Lever
Contact Rating @ Voltage:
5 A
Maximum Movement Differential:
0.76 mm
Operating Force:
1.95 N
Termination Style:
Solder
Dimension:
19.84 x 6.35 x 19.18 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,95 N [7.0 oz] Maximum Operating Force, 4,83 mm [0.19 in] Integral Flexible Leaf with Straight Lever Actuator, Thru-Hole Solder Termination, High Temperature Construction 204 °C [400 °F], 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords:
111SM244
IN STOCK:
175
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$35.78
$35.780
10
$24.67
$246.700
25
$22.42
$560.500
50
$21.45
$1,072.500
100
$17.57
$1,757.000
150
$17.48
$2,622.000
200
+
$17.39
$3,478.000