help desk software
DATA SHEET

111SM602-H4

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,95 N [7.0 oz] Maximum Operating Force, 3 mm [0.12 in] Integral Flexible Leaf with Roller Lever Actuator, 2,8 mm x 0,51 mm [0.110 in x 0.020 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
111SM602-H4
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Oil Bronze/Roller Lever
Contact Rating @ Voltage:
5 A
Maximum Movement Differential:
0.64 mm
Operating Force:
1.95 N
Termination Style:
Quick Connect/Solder
Dimension:
19.84 x 6.35 x 25.04 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are often used in aerospace, appliances, vending machines, timing devices, office equipment, computer/business equipment, test instruments, HVAC systems, manually operated devices, and valves, among others.

111SM602-H4 Snap Action Switch from Honeywell is a sub-miniature basic micro switch that is designed for precision on/off application needs. This Honeywell Snap Action Switch comes with a choice of actuation and operating characteristics for design flexibility. Featuring an elongated mounting hole, this Roller Lever Switch enables more accurate and easier mounting.

Product Highlights:
  • Long operating life
  • Elongated mounting hole for easier, more accurate mounting
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
  • MIL-PRF-8805 qualified listings available
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
  • Choice of electrical termination (solder, quick connect, PCB)
  • Choice of operating characteristics (sensitive differential travel as low as 0.0254 mm maximum, low operating force to 0.56 N maximum)
Potential Applications:
  • Aerospace
  • Instrumentation
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
111SM602H4
IN STOCK: 887
Can Ship immediately
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.26
$17.260
10
$15.40
$154.000
25
$14.94
$373.500
50
$14.51
$725.500
200
$13.71
$2,742.000
400
$13.35
$5,340.000
600 +
$13.15
$7,890.000
Tools/3D Models