11CX2E
HoneywellMICRO SWITCH™ Hazardous Location Switches: CX Series, Epoxy-Coated Aluminum Short Housing, Side Rotary, Momentary, (2) Single Pole Double Throw (SPDT) Basic Switches, 15 A 125, 250, or 480 Vac, NEMA 1, 3, 4, 4X, 6, 6P, 13, and IP66 Seal Rating, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], (2) 3/4 in - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G; ATEX/IEC Ex, INMETRO (Gas) II 2G; Exd IIC T6; ATEX/IEC Ex, INMETRO (Dust) II2 D; Exd tD A21 T85 ° C, Agency Approvals: UL, CSA, ATEX (CE), IEC Ex, INMETRO, External and Internal Ground Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11CX2E
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Explosion Proof
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
101.6 x 127.6 x 113.7 mm
Maximum Current Rating:
15@480VAC@(CSA/UL) A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 7, 9, 13
Body Orientation:
Right Angle
The HONEYWELL part 11CX2E is a MICRO SWITCH™ Hazardous Location Switch from the CX Series. It features an epoxy-coated aluminum short housing with a side rotary, momentary design housing (2) Single Pole Double Throw (SPDT) basic switches. This switch has a 15 A 125, 250, or 480 Vac rating and a seal rating of NEMA 1, 3, 4, 4X, 6, 6P, 13, and IP66, making it suitable for a wide range of applications. The operating temperature range is -25 °C to 85 °C [-13 °F to 185 °F], and it features (2) 3/4 in - 14 NPT conduit terminations. The switch is suitable for hazardous locations with NEMA 7: Class I, Div. 1 & 2, Groups C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G; ATEX/IEC Ex, INMETRO (Gas) II 2G; Exd IIC T6; ATEX/IEC Ex, INMETRO (Dust) II2 D; Exd tD A21 T85 ° C approvals. It is also approved by UL, CSA, ATEX (CE), IEC Ex, INMETRO, and features both external and internal ground screws for added safety.
Product Highlights:
- Sealing - applicable portions of NEMA 1, 3, 4, 4X, 6, 6P, 7, 9, and 13
- Watertight and dust-tight for outdoor use
- 4 mA to 20 mA analog output available
- UL Listed, file #E14274
- Analog UL file #E68247
- CSA Certified, file #LR57324
- Rugged, cast aluminum housing
- Pretravel, overtravel, and actuating sequence can be field adjusted without tools (all basics individually)
- Rotary types convert in seconds to clockwise, counter-clockwise, or both-way operation
Potential Applications:
- Control valves and actuators
- Petro-chemical plants
- Grain handling
- Waste treatment
- Hazardous waste handing
- Power generating
- Paint facilities
Search Keywords:
11CX2E
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$1,341.39
$1,341.390
3
$1,287.74
$3,863.220
5
$811.28
$4,056.400
10
+
$799.11
$7,991.100