help desk software
DATA SHEET

11HM1

Honeywell

MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 3 A at 28 Vdc, Stainless Steel Enclosure, Thru-Hole Solder Termination, -184 °C to 121 °C [-300 °F to 250 °F], For UL 508 Applications -65 °C to 125 °C [-85 °F to 257 °F] Temperature Range, Military Part Number MS27216-5 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11HM1
Alias/AKA:
MS27216-5
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
3@28VDC A
Maximum Movement Differential:
0.15 mm
Operating Force:
1.95 N
Termination Style:
Solder
Dimension:
20.04 x 6.35 x 19.05 mm
Body Orientation:
Straight
IP Rating:
N/A

A Snap Action Switch is a type of momentary contact micro switch which operates at rapid speed as it takes very little force or stimulus to operate. This HM series hermetically sealed basic switches contain a gas-tight seal which is maintained to transmit force and motion to the switch mechanism through a metal diaphragm. These highly sensitive switches are very often used in adverse gas or vapor environments, oil drilling installations, marine environments, submarines and stationary undersea equipment, refrigeration units, aircraft and spacecraft, earth moving machinery, desert vehicles and cement mills.

11HM1 Snap Action Switch from Honeywell offers N.O./N.C. switch configuration with an operating force of 1.95 N and an operating temperature ranging between -65 °C to 260 °C.

Product Highlights:
  • Hermetically sealed per MIL-PRF-8805, design symbol 5
  • Sealed chamber
  • Not sensitive to changes in altitude or pressure
  • Compact size, light weight
  • Ampere rating- 3 A
  • Maximum AC and DC Voltage Rating: 115 V
  • Gold contacts available
  • Choice of actuation and termination
Potential Applications:
  • Adverse gas or vapor environments
  • Oil drilling installations
  • Marine environments
  • Submarines and stationary undersea equipment
  • Refrigeration units
  • Aircraft and spacecraft
  • Earth moving machinery
  • Desert vehicles
  • Cement mills
Search Keywords:
11HM1
IN STOCK: 0
On Order:
120   can ship 1/14/26 
Factory Lead-Time
64 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$484.69
$484.690
3
$471.41
$1,414.230
5
$464.34
$2,321.700
10 +
$457.37
$4,573.700
Tools/3D Models