11LS1
HoneywellSwitch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount Rotary Conduit Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11LS1
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
39.88 x 57.91 x 125.81 mm
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Right Angle
Limit Switches are generally used to control machinery in industrial applications. They act as a safety interlock and can be used to establish or disrupt electrical connections. This Honeywell Limit Switch is used in machine tools, conveyors and material handling. The Rotary Limit Switch is also used in metal fabrication equipment and lift trucks.
11LS1 medium-duty limit switch from Honeywell has captive screws and its mode of operation is field adjustable. It also has UL and CSA approved parts available.
Product Highlights:
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
Potential Applications:
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
Search Keywords:
11LS1
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$449.11
$449.110
3
$442.38
$1,327.140
5
$435.74
$2,178.700
10
+
$425.16
$4,251.600
CUSTOMERS
ALSO BOUGHT
201LS1
MICRO SWITCH™ Medium-Duty Limit Switches: LS Series Enclosed Switch, Side Rotary with 1.5 ...
DMB51CM24
Analog Timer - DMB51 Series - Multifunction - 0.1 s - 100 h - 7 Ranges - 1 Changeover Rela...
17305419
Hour Meters, Solid State Hour Meters And Counters
AH165-ZWH3
Switch Indicators 110VAC LED Round Quick Connect/Solder Lug Panel Mount with Threads
BZ6FK10CAU
Shunt Trip - 200-240VAC - With Terminal Block.