11NT1-2
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Off - On), Solder Terminal, Standard Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11NT1-2
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.6 x 15.7 x 58.7 mm
Operating Temperature:
-40 to 71 °C
The HONEYWELL part 11NT1-2 is a MICRO SWITCHâ„¢ Toggle Switch from the NT Series. This single pole single throw (SPST) switch has a 2-position (Off - On) configuration with solder terminals for easy installation. The switch features a standard lever for comfortable and reliable operation. Ideal for a variety of applications where a compact and durable toggle switch is needed.
Search Keywords:
11NT12
IN STOCK:
37
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$32.76
$32.760
5
$30.65
$153.250
25
$28.36
$709.000
50
$27.14
$1,357.000
100
$22.12
$2,212.000
250
$21.53
$5,382.500
500
+
$18.75
$9,375.000
Product Guides