help desk software
DATA SHEET

11NT1-3D

Honeywell

MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 2 Position (On - On), Solder Terminal, Locking Lever (Locked Out of Center Position)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11NT1-3D
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.45 x 15.75 x 78.87 mm
Operating Temperature:
-40 to 71 °C
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 2 Position (On - On), Solder Terminal, Locking Lever (Locked Out of Center Position)
Search Keywords:
11NT13D
IN STOCK: 34
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
56 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$113.56
$113.560
5
$111.86
$559.300
10
$110.18
$1,101.800
13
$108.53
$1,410.890
25
$69.46
$1,736.500
38
$54.26
$2,061.880
50 +
$53.18
$2,659.000
Tools/3D Models