help desk software
DATA SHEET

11NT1-6

Honeywell

MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Mom. On - Off), Solder Terminal, Standard Lever

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11NT1-6
RoHS:
Yes
HTS:
8536508099
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
15@115VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.6 x 15.7 x 58.7 mm
Operating Temperature:
-40 to 71 °C
Life Cycle:
Discontinued
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Mom. On - Off), Solder Terminal, Standard Lever
Search Keywords:
11NT16
  This product is discontinued, but still in stock
IN STOCK: 4
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.83
$24.830
10
$21.81
$218.100
25
$20.05
$501.250
50
$19.43
$971.500
100
$15.17
$1,517.000
250
$14.53
$3,632.500
500 +
$12.77
$6,385.000
Tools/3D Models