11NT1-7
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), Solder Terminal, Standard Lever
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11NT1-7
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
15@115VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.6 x 15.7 x 58.7 mm
Operating Temperature:
-40 to 71 °C
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), Solder Terminal, Standard Lever
Search Keywords:
11NT17
IN STOCK:
225
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$74.31
$74.310
5
$73.20
$366.000
10
$72.10
$721.000
13
$71.01
$923.130
25
$45.45
$1,136.250
38
$35.51
$1,349.380
50
+
$34.80
$1,740.000