11SM1
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Pin Plunger Actuator, Solder Termination .. see full description
Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are very often used in various industrial applications, including valves, manually operated devices, HVAC systems, medical/dental equipment, test instruments, office equipment, timing devices, vending machines, appliances, aerospace, and instrumentation.
11SM1 Snap Action Switch from Honeywell is a sub-miniature basic micro switch. This Honeywell Snap Action Switch is designed for simple or precision on/off application needs. Compact and lightweight, it has a long operating life. With an operating temperature range between -55 °C to 125 °C [-67 °F to 257 °F], this Plunger Switch delivers reliable performance even in harsh environments.
Product Highlights:
- Elongated mounting hole for easier, more accurate mounting
- Long operating life
- MIL-PRF-8805 qualified listings available
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of operating characteristics (sensitive differential travel as low as 0.0254 mm maximum, low operating force to 0.56 N maximum)
- Choice of electrical termination (solder, quick connect, PCB)
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
- RoHS Compliant
Potential Applications:
- Aerospace
- Instrumentation
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves