11SM1077-T
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 0.1 A at 125 Vac, Gold-Plated Contacts, Pin Plunger Actuator, Solder Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11SM1077-T
RoHS:
Yes
HTS:
8536508000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
0.1 A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
19.8mm x 6.4mm x 11.18 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part 11SM1077-T is a high-quality MICRO SWITCH„¢ subminiature basic switch that is part of the SM Series. This switch features a single pole double throw (SPDT) configuration and can handle a current of 0.1 A at 125 Vac. The contacts of this switch are gold-plated for enhanced durability and reliable performance. It is equipped with a pin plunger actuator for precise and accurate operation. The switch is designed for solder termination, providing a secure and reliable connection. The HONEYWELL part 11SM1077-T is an ideal choice for various applications that require a compact and reliable basic switch with a high-voltage rating.
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum)
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
- MIL-PFR-8805 qualified listings available
Potential Applications:
- Aerospace
- Instrumentation
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
11SM1077T
IN STOCK:
632
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$25.71
$128.550
10
$25.32
$253.200
25
$24.94
$623.500
50
$24.57
$1,228.500
100
$15.12
$1,512.000
150
$11.97
$1,795.500
200
+
$11.73
$2,346.000