help desk software
DATA SHEET

11SM1-H2

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, PCB Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11SM1-H2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
5 A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.39 N
Termination Style:
PC Pins
Dimension:
19.84 x 6.35 x 11.28 mm
Body Orientation:
Straight
IP Rating:
N/A

A Snap Action Switch is a type of momentary contact micro switch which operates at a rapid speed as it takes very little force or stimulus to operate. These highly sensitive switches are very often used in computer and business equipment, test instruments, medical and dental equipment, aerospace, appliances, vending machines, HVAC equipment, manually operated devices and valves.

11SM1-H2 Snap Action Switch from Honeywell delivers a long operating life and comes with an elongated mounting hole for easier and more accurate mounting. With a choice of actuation, electrical termination and operating characteristics, this Honeywell Snap Switch is ideal for various mechanical and industrial applications.

Product Highlights:
  • The Snap Switch has choice of electrical termination (solder, quick connect, PCB)
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
  • MIL-PRF-8805 qualified listings available
  • This Honeywell Snap Action Switch has a long operating life
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
Potential Applications:
  • Aerospace
  • Instrumentation
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
11SM1H2
IN STOCK: 882
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.58
$87.900
10
$17.31
$173.100
25
$17.05
$426.250
50
$16.80
$840.000
100
$10.34
$1,034.000
150
$8.18
$1,227.000
200 +
$8.02
$1,604.000
Tools/3D Models