help desk software
DATA SHEET

11SM244-T

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Pin Plunger Actuator, Solder Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11SM244-T
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
5 A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
19.8mm x 6.4mm x 11.18 mm
Body Orientation:
Straight
IP Rating:
N/A

The 11SM244-T Honeywell Snap Action Switch features a long operating life and an elongated mounting hole for easier, more accurate mounting. With a choice of actuation, electrical termination and operating characteristics, this subminiature basic switch is ideal for a variety of industrial applications. A Snap Action Switch is a type of momentary contact micro switch which operates at a rapid speed as it takes very little force or stimulus to operate.

This SPDT Micro Switch is also used in communications equipment, HVAC equipment, manually operated devices and valves. These highly sensitive 11SM244-T switches are very often used in computer and business equipment, test instruments, medical and dental equipment.

Product Highlights:
  • The Honeywell Snap Action Switch has choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
  • MIL-PRF-8805 qualified listings available
  • Choice of electrical termination (solder, quick connect, PCB)
  • Elongated mounting hole for easier, more accurate mounting
  • Long operating life
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
Potential Applications:
  • Aerospace
  • Instrumentation
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
11SM244T
IN STOCK: 1,621
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.33
$61.650
25
$9.01
$225.250
50
$8.87
$443.500
200
$8.74
$1,748.000
400
$8.61
$3,444.000
600
$8.48
$5,088.000
1,000 +
$8.35
$8,350.000
Tools/3D Models