help desk software
DATA SHEET

11SM2454

Honeywell

Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11SM2454
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
5@30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
19.84 x 6.35 x 13.64 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
The 11SM2454 is a subminiature basic Micro Switch™, SM Series. Contacts arraingment is : single pole double throw. Rated voltage is 30 VDC. Resistive current is 3A, inductive current is 5A.
Search Keywords:
11SM2454
  This product is discontinued, but still in stock
IN STOCK: 29
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.212
$22.212
10
$19.576
$195.760
25
$18.047
$451.175
50
$17.500
$875.000
100
$16.500
$1,650.000
250
$11.886
$2,971.500
500 +
$11.397
$5,698.500
Tools/3D Models