11SM3
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, Thru-Hole Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11SM3
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
5@30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
19.84 x 6.35 x 13.64 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL 11SM3 is a high-quality MICRO SWITCHâ„¢ Subminiature Basic Switch from the SM Series. It features a Single Pole Double Throw (SPDT) configuration, making it versatile for various applications. With a rating of 5A at 250VAC, this switch is capable of handling moderate currents. The operating force of the 11SM3 ranges from 0.83N to 1.39N (equivalent to 3.0 oz to 5.0 oz), ensuring reliable actuation with just the right amount of pressure. The pin plunger actuator provides precise and reliable switching action.The switch is designed for through-hole solder termination, making it easy to integrate into PCBs and other electronic assemblies. The 9.5mm (0.38in) mounting centers offer flexible installation options.The 11SM3 meets the standards of UL, CE, CSA, and ENEC, ensuring its compliance with important safety and quality regulations.Overall, the HONEYWELL 11SM3 is a reliable and efficient subminiature basic switch suitable for a wide range of industrial and commercial applications.
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum)
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
- MIL-PFR-8805 qualified listings available
Potential Applications:
- Aerospace
- Instrumentation
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
11SM3
IN STOCK:
368
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$11.24
$56.200
25
$10.19
$254.750
50
$9.73
$486.500
200
$8.93
$1,786.000
400
$8.69
$3,476.000
600
$8.56
$5,136.000
1,000
+
$7.43
$7,430.000