Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11SM303-T2
RoHS:
Yes
HTS:
85365007
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
1@30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
19.84 x 6.35 x 16 mm
Body Orientation:
Straight
IP Rating:
N/A
The 11SM303-T2 is a subminiature basic Micro Switch™, SM Series. Contacts arraingment is : single pole double throw. Rated voltage is 30 VDC. Resistive current is 0.5A, inductive current is 1A.
Search Keywords:
11SM303T2
IN STOCK:
160
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$54.72
$54.720
10
$53.90
$539.000
25
$53.09
$1,327.250
50
$52.29
$2,614.500
100
$27.68
$2,768.000
150
$19.48
$2,922.000
200
+
$19.09
$3,818.000