11SM3-H58
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11SM3-H58
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
5 A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
19.84 x 6.35 x 15.21 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part 11SM3-H58 is a MICRO SWITCHâ„¢ Subminiature Basic Switch that is ideal for a variety of applications. This switch is designed with a Single Pole Double Throw (SPDT) configuration, allowing for versatility in its use. It has a maximum current rating of 5 A and a voltage rating of 250 Vac. With an operating force of 0.83 N to 1.39 N (3.0 oz to 5.0 oz), this switch provides reliable and precise actuation. Its pin plunger actuator includes a 3.94 mm x 1.47 mm (0.155 in x 0.058 in) quick connect termination, allowing for easy installation and connection. The switch also features 9.5 mm (0.38 in) mounting centers, providing flexibility in terms of where it can be mounted. Additionally, it is UL, CE, CSA, and ENEC certified, ensuring its compliance with industry standards and regulations. Overall, the HONEYWELL part 11SM3-H58 is a high-quality subminiature switch that offers excellent performance and reliability.
Search Keywords:
11SM3H58
IN STOCK:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$18.01
$90.050
10
$17.74
$177.400
25
$17.47
$436.750
50
$17.21
$860.500
100
$10.59
$1,059.000
150
$8.39
$1,258.500
200
+
$8.22
$1,644.000