11SM3-S
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,97 N [3.5 oz] Maximum Operating Force, Pin Plunger Actuator, Screw Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11SM3-S
RoHS:
Yes
HTS:
85365019
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
5 A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.39 N
Termination Style:
Screw
Dimension:
21.62 x 6.35 x 28.83 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,97 N [3.5 oz] Maximum Operating Force, Pin Plunger Actuator, Screw Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum)
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
- MIL-PRF-8805 qualified listings available
Potential Applications:
- Aerospace
- Instrumentation
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
11SM3S
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
50
$404.62
$20,231.000
100
$206.66
$20,666.000
150
$140.68
$21,102.000
200
+
$137.86
$27,572.000