11SM3-T2
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, Double Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11SM3-T2
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
5@250VAC 30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
19.84 x 6.35 x 16 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part 11SM3-T2 is a high-quality MICRO SWITCHâ„¢ subminiature basic switch. This switch features a single pole double throw (SPDT) configuration and can handle up to 5 A at 250 Vac. With an operating force range of 0.83 N to 1.39 N (equivalent to 3.0 oz to 5.0 oz), this switch offers reliable and consistent performance. It is equipped with a pin plunger actuator that ensures precise and accurate switching.The 11SM3-T2 switch is designed with double turret solder terminations, providing secure and durable electrical connections. It has a compact size with mounting centers of 9.5 mm (0.38 in), making it suitable for various applications.This switch is certified by UL, CE, CSA, and ENEC, ensuring compliance with industry standards for safety and performance. With HONEYWELL's reputation for excellence, the 11SM3-T2 is a dependable choice for your electrical switching needs.
Search Keywords:
11SM3T2
IN STOCK:
204
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$16.98
$84.900
10
$13.65
$136.500
25
$12.05
$301.250
50
$10.56
$528.000
100
$10.14
$1,014.000
150
$9.88
$1,482.000
200
+
$9.38
$1,876.000