11SM401
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Pin Plunger Actuator, Solder Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11SM401
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
5 A
Maximum Movement Differential:
0.03 mm
Operating Force:
0.97 N
Termination Style:
Solder
Dimension:
19.84 x 6.35 x 13.64 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL 11SM401 is a versatile and reliable MICRO SWITCHâ„¢ Subminiature Basic Switch. Designed for various applications, this switch features a Single Pole Double Throw (SPDT) configuration and can handle up to 5 Amps at 250 Volts AC. Its pin plunger actuator provides precise and accurate actuation, making it suitable for use in a wide range of industries. With solder termination, this switch is easy to install and ensures a secure connection. Trust the HONEYWELL 11SM401 for superior performance and durability in your next project.
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum)
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
- MIL-PFR-8805 qualified listings available
Potential Applications:
- Aerospace
- Instrumentation
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
11SM401
IN STOCK:
503
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$17.83
$17.830
10
$15.91
$159.100
25
$15.43
$385.750
50
$14.99
$749.500
200
$14.16
$2,832.000
400
$13.79
$5,516.000
600
+
$13.58
$8,148.000
CUSTOMERS
ALSO BOUGHT
11SM401-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
11SM701-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A...
2131B
Scotchcast - 2 Part Flame Retardant Resin Kit - 213g (7.5oz) Pouch