Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11SM401-H2
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
5 A
Maximum Movement Differential:
0.03 mm
Operating Force:
0.97 N
Termination Style:
PC Pins
Dimension:
19.84 x 6.35 x 11.28 mm
Body Orientation:
Straight
IP Rating:
N/A
The 11SM401-H2 is a subminiature basic Micro Switch™, SM Series. Contacts arraingment is : single pole double throw. Rated voltage is 30 VDC. Resistive current is 3A, inductive current is 5A.
Search Keywords:
11SM401H2
IN STOCK:
150
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$32.46
$32.460
10
$31.97
$319.700
25
$31.49
$787.250
50
$31.02
$1,551.000
100
$19.09
$1,909.000
150
$15.11
$2,266.500
200
+
$14.81
$2,962.000