11SM423
HoneywellMicro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 0.5A/1A - 1A-250 VAC - Gold contacts .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11SM423
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
1 A
Maximum Movement Differential:
0.03 mm
Operating Force:
0.97 N
Termination Style:
Solder
Dimension:
19.84 x 6.35 x 13.64 mm
Body Orientation:
Straight
IP Rating:
N/A
The 11SM423 is a subminiature basic Micro Switch™, SM Series. Contacts arraingment is : single pole double throw. Rated voltage is 30 VDC. Resistive current is 0.5A, inductive current is 1A. Rated current at 250 VAC is 1A. Contacts are 24K solid gold overlayed.
Search Keywords:
11SM423
IN STOCK:
100
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$146.84
$146.840
10
$144.63
$1,446.300
25
$142.46
$3,561.500
50
$140.33
$7,016.500
100
$74.06
$7,406.000
150
$50.93
$7,639.500
200
+
$49.92
$9,984.000