11SM423-H2
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 0,97 N [3.5 oz] Maximum Operating Force, Pin Plunger Actuator, PCB Termination, Special Dead Break Condition, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11SM423-H2
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
1 A
Maximum Movement Differential:
0.03 mm
Operating Force:
0.97 N
Termination Style:
PC Pins
Dimension:
19.84 x 6.35 x 11.28 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 0,97 N [3.5 oz] Maximum Operating Force, Pin Plunger Actuator, PCB Termination, Special Dead Break Condition, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords:
11SM423H2
IN STOCK:
544
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$135.31
$135.310
10
$133.28
$1,332.800
25
$131.28
$3,282.000
50
$129.31
$6,465.500
100
$68.25
$6,825.000
150
$46.94
$7,041.000
200
+
$46.00
$9,200.000