11SM423-H4
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 0,97 N [3.5 oz] Maximum Operating Force, Pin Plunger Actuator, 2,8 mm x 0,51 mm [0.110 in x 0.020 in] Quick Connect Termination, Special Dead Break Condition, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11SM423-H4
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
1 A
Maximum Movement Differential:
0.03 mm
Operating Force:
0.97 N
Termination Style:
Quick Connect/Solder
Dimension:
19.84 x 6.35 x 19.66 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 0,97 N [3.5 oz] Maximum Operating Force, Pin Plunger Actuator, 2,8 mm x 0,51 mm [0.110 in x 0.020 in] Quick Connect Termination, Special Dead Break Condition, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords:
11SM423H4
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
50
$129.31
$6,465.500
100
$68.25
$6,825.000
150
$46.94
$7,041.000
200
+
$46.00
$9,200.000