11SM430-T
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 30 Vdc, Gold-Plated Contacts, 3.5 oz Maximum Operating Force, Pin Plunger Actuator, Solder Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
11SM430-T
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
1 A
Maximum Movement Differential:
0.03 mm
Operating Force:
0.97 N
Termination Style:
Solder
Dimension:
19.84 x 6.35 x 12.85 mm
Body Orientation:
Straight
IP Rating:
N/A
HONEYWELL's 11SM430-T is a highly reliable and durable MICRO SWITCHâ„¢ subminiature basic switch. It features a single-pole double-throw (SPDT) design, making it ideal for various applications. The switch operates at a maximum voltage of 30 Vdc and is equipped with gold-plated contacts, ensuring excellent electrical performance and longer lifespan. With a maximum operating force of 3.5 oz, it delivers precise and consistent actuation. The pin plunger actuator offers flexibility and ease of use. The switch is designed with solder terminations, enabling easy integration into circuits. Trust the HONEYWELL 11SM430-T for reliable and consistent performance in your electronic devices and equipment.
Search Keywords:
11SM430T
IN STOCK:
470
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$52.93
$52.930
5
$47.23
$236.150
10
$45.82
$458.200
25
$43.86
$1,096.500
50
$42.05
$2,102.500
200
$40.39
$8,078.000
400
+
$39.36
$15,744.000
CUSTOMERS
ALSO BOUGHT
1SX12-T
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 4 A...
202K163-25-01-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
202W331-25-0
Heat Shrink Tubing ST Fluid Resistant Elastomer Black
222K152-25-G13-0
Heat Shrink Boots - 90 ° - Size 222 - Lipped - 25 - 25 - -75 to 150 °C - Long-Term Fluid E...
83154001
SNSW 10A 1-4 NONE